341-016-521-202

Heilind Number:EDA341-016-521-202
Manufacturer:EDAC
Manufacturer Number:341-016-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage, it ensures reliable power delivery. The copper alloy contact material guarantees efficient signal transmission, while the two rows of 16 positions offer ample connectivity options. Its .1-inch pitch and .14-inch row spacing allow for easy integration, and the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.