341-016-521-203

Heilind Number:EDA341-016-521-203
Manufacturer:EDAC
Manufacturer Number:341-016-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-521-203

Detailed Description

Enhance connectivity within your circuit board with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage rating, it ensures reliable power transmission in a variety of applications. The copper alloy contact material guarantees optimal conductivity, while the dual-row configuration and 16 positions provide ample room for secure connections. At a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions, making it a must-have for any PCB assembly project. Trust in its straight mount orientation for easy installation and dependable performance. Elevate your connectivity with this essential component.