341-016-521-208

Heilind Number:EDA341-016-521-208
Manufacturer:EDAC
Manufacturer Number:341-016-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, this connector features a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With dual rows and a total of 16 positions, it offers ample connectivity options with a pitch of .1 inches. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. The straight mount orientation and row spacing of .14 inches make for easy installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this essential connector, a perfect fit for high-performance PCB systems.