341-016-522-101

Heilind Number:EDA341-016-522-101
Manufacturer:EDAC
Manufacturer Number:341-016-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-522-101

Detailed Description

Enhance your PCB assembly with our high-quality Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant Green hue, this connector not only adds a pop of color to your setup but also ensures reliable performance. With a current rating of 3 A, it's suitable for various power and signal applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, durability and conductivity are guaranteed. The single-row design, with a pitch of .1 in and row spacing of .14 in, accommodates 16 positions for efficient connectivity. Whether you require straight mounting orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector is up to the task. Upgrade your system with this essential component, perfect for a wide range of electronic projects.