341-016-522-104

Heilind Number:EDA341-016-522-104
Manufacturer:EDAC
Manufacturer Number:341-016-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-522-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a single row layout with 16 positions, ensuring optimal performance in your circuitry. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable power transmission with a 3A amperage rating. With a pitch of .1 inches and row spacing of .14 inches, it facilitates easy assembly on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connection standards with this essential component.