341-016-522-107

Heilind Number:EDA341-016-522-107
Manufacturer:EDAC
Manufacturer Number:341-016-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-522-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Boasting a sleek green design, it not only ensures a secure fit but also adds a touch of aesthetic appeal. Operating at an amperage of 3A, this connector is perfect for various power and signal applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and fire resistance for peace of mind. With a single row layout and 16 positions, it facilitates seamless board-to-board connections. The contact material, Copper Alloy, guarantees excellent conductivity and reliability. Featuring a pitch of .1in and row spacing of .14in, it allows for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Explore new possibilities for your PCB design with this essential component.