341-016-522-108

Heilind Number:EDA341-016-522-108
Manufacturer:EDAC
Manufacturer Number:341-016-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-522-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 16 positions, ensuring optimal signal transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue, guaranteeing both reliability and visual appeal. The copper alloy contact material offers superior conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a professional assembling intricate circuitry or a DIY enthusiast working on a project, this Card Edge Connector is a must-have component for seamless board-to-board connections.