341-016-522-202

Heilind Number:EDA341-016-522-202
Manufacturer:EDAC
Manufacturer Number:341-016-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-522-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The two-row configuration offers ample space for 16 positions, each equipped with copper alloy contacts for optimal conductivity. Boasting a pitch of .1 inches and a row spacing of .14 inches, it allows for precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees dependable performance in various environments. Perfect for applications requiring secure and efficient board-to-board connections.