341-016-522-203

Heilind Number:EDA341-016-522-203
Manufacturer:EDAC
Manufacturer Number:341-016-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-522-203

Detailed Description

Enhance connectivity in your circuit boards with this sleek Card Edge Connector. Designed for optimal performance, its green housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for essential operations. Featuring two rows with a .1-inch pitch and .14-inch row spacing, it accommodates up to 16 positions for seamless integration. Its straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications.