341-016-522-204

Heilind Number:EDA341-016-522-204
Manufacturer:EDAC
Manufacturer Number:341-016-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-522-204

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for efficiency and reliability, it features a vibrant Green color and boasts a maximum amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures secure housing for optimal performance. With two rows of contacts made from high-quality Copper Alloy, it offers efficient power transmission. The 0.1-inch pitch and 0.14-inch row spacing make it compatible with standard PCB layouts, while its 16 positions cater to versatile connectivity needs. Whether for professional or DIY use, this connector, operating flawlessly in temperatures ranging from -40 to 105°C, is a must-have in the toolkit of any electronics enthusiast.