341-016-522-207

Heilind Number:EDA341-016-522-207
Manufacturer:EDAC
Manufacturer Number:341-016-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-522-207

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a green UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With a double-row configuration and 16 positions, it offers ample connectivity options for your circuitry. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component in your electronic projects.