341-016-522-208

Heilind Number:EDA341-016-522-208
Manufacturer:EDAC
Manufacturer Number:341-016-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-522-208

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for optimal power transfer, this connector boasts a 3A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts spaced at .1 inches, it offers reliable signal transmission in a compact form factor. Perfect for board-to-board connections, it has 16 positions and a straight mount orientation. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance in demanding environments. Elevate your electronic projects with this essential component.