341-016-524-101

Heilind Number:EDA341-016-524-101
Manufacturer:EDAC
Manufacturer Number:341-016-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing for secure and reliable usage. With a single row configuration and copper alloy contact material, it ensures efficient signal transfer. The compact .1-inch pitch and .14-inch row spacing accommodate 16 positions, making it perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connectivity setup with this essential component, a must-have in any electronic assembly project.