341-016-524-102

Heilind Number:EDA341-016-524-102
Manufacturer:EDAC
Manufacturer Number:341-016-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Boasting a vibrant green hue, this connector not only stands out visually but also delivers on performance. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and contact pins made of durable Copper Alloy, it ensures reliable power transmission. Featuring a single row design with 16 positions, it offers ample connectivity options while maintaining a compact form factor. The .1-inch pitch and .14-inch row spacing allow for precise alignment, making installation a breeze. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our Card Edge Connector to streamline your electronic assemblies with ease and efficiency.