341-016-524-104

Heilind Number:EDA341-016-524-104
Manufacturer:EDAC
Manufacturer Number:341-016-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-524-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, its vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row configuration and 16 positions, it offers ample space for efficient data transmission. The contact material, made from Copper Alloy, guarantees reliable conductivity. Featuring a compact pitch of .1 inches and row spacing of .14 inches, it facilitates precise alignment during assembly. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this versatile component.