341-016-524-201

Heilind Number:EDA341-016-524-201
Manufacturer:EDAC
Manufacturer Number:341-016-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-524-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with durability in mind, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a double-row configuration and 16 positions, it offers ample connectivity for your applications. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation makes installation a breeze. Trust in this Green-colored connector for secure and efficient board-to-board connections.