341-016-524-207

Heilind Number:EDA341-016-524-207
Manufacturer:EDAC
Manufacturer Number:341-016-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-524-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a double-row configuration and 16 positions, it ensures reliable signal transmission. The contact material, Copper Alloy, guarantees stable and low-resistance connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation and a pitch of .1 inches make installation easy and secure. Upgrade your PCB setups with this essential connector for optimal performance and longevity.