341-016-555-203

Heilind Number:EDA341-016-555-203
Manufacturer:EDAC
Manufacturer Number:341-016-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-555-203

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless board-to-board integration, it features 16 positions with a .1-inch pitch for optimal signal transmission. The robust housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in demanding environments. Each contact is made of high-quality Copper Alloy, rated for 3A, guaranteeing efficient power delivery. With a straight mount orientation and a compact .14-inch row spacing, it offers convenience in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.