341-016-555-208

Heilind Number:EDA341-016-555-208
Manufacturer:EDAC
Manufacturer Number:341-016-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and 16 positions, it offers ample connectivity options for your electronic components. The contact material is made of robust Copper Alloy, ensuring reliable power transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Its straight mount orientation and .1 inch pitch make installation a breeze. Trust in its 3A amperage rating and precision engineering for seamless board-to-board connections in your projects. Elevate your PCB design with this essential component.