341-016-556-202

Heilind Number:EDA341-016-556-202
Manufacturer:EDAC
Manufacturer Number:341-016-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-556-202

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in any environment. With a double-row layout and 16 positions, it offers ample connectivity options for your devices. The copper alloy contacts, with a pitch of .1 inches and row spacing of .14 inches, guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for your next project. Elevate your connectivity game with this essential connector.