341-016-556-203

Heilind Number:EDA341-016-556-203
Manufacturer:EDAC
Manufacturer Number:341-016-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-556-203

Detailed Description

Enhance connectivity in electronic assemblies with our Card Edge Connector, a vital component designed for streamlined board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a dual-row configuration and a total of 16 positions, it offers ample connectivity options for your PCB layouts. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. The precise pitch of .1 inches and row spacing of .14 inches facilitate seamless integration into your designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation further simplifies installation, making it a versatile choice for your connectivity needs. Trust in this essential component to optimize performance and durability in your electronic systems.