341-016-556-207

Heilind Number:EDA341-016-556-207
Manufacturer:EDAC
Manufacturer Number:341-016-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-556-207

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration onto PCB boards, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. Engineered for optimal performance, it boasts a 3A amperage capacity and is constructed with reliable Copper Alloy contacts. With a pitch of .1 inches and row spacing of .14 inches, it offers precise and secure connections. The connector accommodates 16 positions across two rows, ensuring ample connectivity options. Its straight mount orientation provides easy installation onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in demanding environments. Perfect for various applications, this Card Edge Connector is a vital component for your electronic assemblies.