341-016-560-201

Heilind Number:EDA341-016-560-201
Manufacturer:EDAC
Manufacturer Number:341-016-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue that stands out in your setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Its dual-row design, composed of copper alloy contacts, offers seamless connectivity with a pitch and row spacing of .1 and .14 inches, respectively. Boasting 16 positions, it facilitates efficient data transfer. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Upgrade your connection game with this essential component.