341-016-560-202

Heilind Number:EDA341-016-560-202
Manufacturer:EDAC
Manufacturer Number:341-016-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Its two rows of 16 positions each, along with a .1-inch pitch and .14-inch row spacing, ensure optimal signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.