341-016-560-203

Heilind Number:EDA341-016-560-203
Manufacturer:EDAC
Manufacturer Number:341-016-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-016-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-016-560-203

Detailed Description

Upgrade your connection game with our Card Edge Connector in a sleek green hue. Engineered for superior performance, this connector boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned 0.1 inches apart, it offers reliable connectivity for your PCB needs. Its straight mount orientation and 16 positions make it a versatile choice for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in challenging environments. Perfect for your board-to-board connections, this connector is a must-have for any project requiring precision and durability. Elevate your setup with this essential component, designed to meet the highest industry standards.