341-017-500-101

Heilind Number:EDA341-017-500-101
Manufacturer:EDAC
Manufacturer Number:341-017-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-017-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-017-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green color, this connector boasts a single row configuration with 17 positions, ideal for various board-to-board applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures robust housing durability. The contact material, made of Copper Alloy, guarantees efficient and secure connections. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in diverse environments. Upgrade your connectivity solutions with this essential component.