341-017-500-102

Heilind Number:EDA341-017-500-102
Manufacturer:EDAC
Manufacturer Number:341-017-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-017-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-017-500-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant Green color, this connector combines style with functionality. With a robust amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The single row design with 17 positions offers versatile connectivity options. Each contact is made of high-quality Copper Alloy, providing excellent conductivity. The .1-inch pitch and .14-inch row spacing allow for precise mounting on your PCB. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.