341-017-500-103

Heilind Number:EDA341-017-500-103
Manufacturer:EDAC
Manufacturer Number:341-017-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-017-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-017-500-103

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector boasts a single row configuration with 17 positions, ensuring reliable connectivity in your circuitry. Crafted with precision, it features a pitch of .1 inches and row spacing of .14 inches, facilitating easy installation. The housing material, composed of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With copper alloy contacts, it offers excellent conductivity, while its sleek green color adds a touch of visual appeal. Suitable for a wide range of applications, from consumer electronics to industrial machinery, this connector is a must-have in any engineer's toolkit. Operating flawlessly in temperatures ranging from -40 to 105°C, it excels even in harsh environmental conditions. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections. Elevate your projects with this essential component, available now for your convenience.