341-017-520-104

Heilind Number:EDA341-017-520-104
Manufacturer:EDAC
Manufacturer Number:341-017-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-017-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-017-520-104

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Sporting a vibrant Green color, it adds a touch of visual appeal while delivering superior functionality. Boasting a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With a single row design and a total of 17 positions, it offers ample room for seamless PCB connections. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging environments. Trust in this connector for secure and efficient board-to-board connections, whether in industrial machinery or consumer electronics. Elevate your project with this essential component, a must-have in any engineer's toolkit.