341-017-521-102

Heilind Number:EDA341-017-521-102
Manufacturer:EDAC
Manufacturer Number:341-017-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-017-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-017-521-102

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row configuration with 17 positions, facilitating efficient data transfer. Crafted with high-grade UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting performance even in demanding environments. With a compact pitch of .1 inches and row spacing of .14 inches, it offers precise and reliable connection. Its straight mount orientation allows for easy installation, while its green color adds a touch of vibrancy to your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its quality and versatility to optimize your connectivity needs.