341-017-521-103

Heilind Number:EDA341-017-521-103
Manufacturer:EDAC
Manufacturer Number:341-017-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-017-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-017-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a variety of applications. Featuring a vibrant green color, this connector not only stands out visually but also offers durability with its UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 17 positions, it provides seamless integration for your circuitry. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .14 inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh environments. Ideal for board to board connections, this straight-mount orientation connector is a must-have for your electronic projects. Trust in its quality and performance to elevate your connectivity solutions.