341-017-521-107

Heilind Number:EDA341-017-521-107
Manufacturer:EDAC
Manufacturer Number:341-017-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-017-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-017-521-107

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row layout and 17 positions, it offers seamless integration for your PCB setup. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .14 inch row spacing provide precision in alignment. Operating effectively in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation allows for easy installation, making it a must-have in any electronics project. Upgrade your PCB connectivity with this essential component.