341-017-522-102

Heilind Number:EDA341-017-522-102
Manufacturer:EDAC
Manufacturer Number:341-017-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-017-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-017-522-102

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance and durability, this connector features a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. The single row layout, with a pitch of .1 in and row spacing of .14 in, offers easy and efficient installation. Made of copper alloy, the 17 contact positions guarantee secure connectivity. Its straight mount orientation makes it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its quality and performance for seamless board-to-board connections.