341-017-522-103

Heilind Number:EDA341-017-522-103
Manufacturer:EDAC
Manufacturer Number:341-017-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-017-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-017-522-103

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for efficient PCB connectivity, it features 17 positions in a single row with a .1-inch pitch, ensuring seamless integration into your circuitry. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Crafted with precision, the copper alloy contacts provide optimal conductivity, while the vibrant green color adds a touch of distinction to your setup. Perfect for board-to-board applications, this connector offers a straight mount orientation and a convenient .14-inch row spacing. Trust in its 3A amperage rating to power your devices with stability and efficiency. Upgrade your connector game with this essential component, a standout in our extensive range of quality connectors.