341-017-522-104

Heilind Number:EDA341-017-522-104
Manufacturer:EDAC
Manufacturer Number:341-017-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-017-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-017-522-104

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector in a vibrant Green hue. Built for reliability, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe operation in various environments. With a single row design, it offers easy installation and efficient space utilization. Its Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Featuring 17 positions, it accommodates multiple connections with ease. Designed for straight mounting orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our wide range of connectors for all your PCB connection needs.