341-017-522-108

Heilind Number:EDA341-017-522-108
Manufacturer:EDAC
Manufacturer Number:341-017-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-017-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-017-522-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless integration in your electronic systems. Designed for efficiency and durability, this connector features a vibrant green color and precision-engineered construction. With a 3A amperage rating and robust UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding environments. The Copper Alloy contact material ensures optimal conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment on your board. Boasting 17 positions in a single row configuration, it offers ample connectivity options. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this high-quality connector for seamless board-to-board connections in your projects.