341-017-524-103

Heilind Number:EDA341-017-524-103
Manufacturer:EDAC
Manufacturer Number:341-017-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-017-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-017-524-103

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The copper alloy contact material ensures reliable conductivity, with a current rating of 3 A. With 17 positions spread over a single row and a pitch of .1 in, it offers ample space for secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in a variety of environments. Ideal for applications requiring precision and durability, it's a must-have component for any electronics project.