341-017-524-104

Heilind Number:EDA341-017-524-104
Manufacturer:EDAC
Manufacturer Number:341-017-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-017-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-017-524-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed in a striking green hue, it not only adds a pop of color to your setup but also ensures reliable performance. With an amperage rating of 3A, it's capable of handling power-intensive tasks with ease. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and fire resistance, making it a safe choice for various applications. Featuring a single row layout with 17 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material ensures optimal signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Whether you require straight or right-angle mounting, this connector accommodates your setup with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both indoor and outdoor use. Explore the full range of features and benefits our Card Edge Connector has to offer, and elevate your PCB design to the next level.