341-017-524-107

Heilind Number:EDA341-017-524-107
Manufacturer:EDAC
Manufacturer Number:341-017-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-017-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-017-524-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This essential component boasts a vibrant green hue, adding a pop of color to your assembly. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees exceptional durability and safety. Featuring a single row configuration with 17 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise board-to-board connections are easily achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environmental conditions. Elevate your PCB design with this high-quality connector, a must-have in your electronic projects.