341-017-524-108

Heilind Number:EDA341-017-524-108
Manufacturer:EDAC
Manufacturer Number:341-017-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-017-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-017-524-108

Detailed Description

Enhance connectivity in your electronic devices with this Green Card Edge Connector, designed for seamless integration onto PCBs. With a low-profile housing made of UL 94V-0 Thermoplastic Polyester, it ensures durable performance even in demanding environments. The Copper Alloy contacts provide reliable conductivity, while the 17 positions accommodate multiple connections. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality. Its straight mount orientation and compact .1 inch pitch make it ideal for space-efficient board-to-board connections. Upgrade your electronic assemblies with this high-quality component.