341-018-500-101

Heilind Number:EDA341-018-500-101
Manufacturer:EDAC
Manufacturer Number:341-018-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted to deliver seamless performance in electronic assemblies. Designed for versatility, this connector features a single row layout with 18 positions, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees robust durability, while the Copper Alloy contacts provide reliable conductivity. With a compact pitch of .1 inch and row spacing of .14 inch, it offers precise alignment on the board. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a valuable addition to your electronic components inventory. Elevate your connectivity solutions with this green Card Edge Connector, a must-have for any PCB assembly project.