341-018-500-102

Heilind Number:EDA341-018-500-102
Manufacturer:EDAC
Manufacturer Number:341-018-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-500-102

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector, designed to deliver reliable performance in a variety of applications. Featuring a vibrant Green hue, it seamlessly integrates into your setup while offering a high amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, its robust housing ensures longevity and safety. With a single row design and Copper Alloy contacts, it guarantees efficient signal transmission. The .1 inch pitch and .14 inch row spacing accommodate precise board-to-board connections, with 18 positions available for comprehensive linking. Whether in straight mount orientation or operating within a wide temperature range of -40 to 105 °C, this connector excels in providing seamless and secure connectivity for your projects.