341-018-500-201

Heilind Number:EDA341-018-500-201
Manufacturer:EDAC
Manufacturer Number:341-018-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-500-201

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with precision, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust performance. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting two rows and a pitch of .1 inches, it offers efficient data transmission. The 18 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.