341-018-500-207

Heilind Number:EDA341-018-500-207
Manufacturer:EDAC
Manufacturer Number:341-018-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-500-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a contact material of high-quality Copper Alloy, it guarantees efficient power transmission with an amperage of 3 A. Boasting a dual-row design, it offers ample connectivity with 18 positions and a .1-inch pitch, perfect for various applications. The connector's straight mount orientation and a row spacing of .14 inches provide easy and secure installation on your board. Operating smoothly in a wide temperature range from -40 to 105°C, it's a dependable choice for your connectivity needs. Elevate your system's performance with this essential component.