341-018-520-102

Heilind Number:EDA341-018-520-102
Manufacturer:EDAC
Manufacturer Number:341-018-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector in vibrant green features a single row with 18 positions, each offering a reliable connection thanks to the high-quality copper alloy contacts. The UL 94V-0 Thermoplastic Polyester housing ensures durability, even in challenging environments, while the .1-inch pitch and .14-inch row spacing allow for precise alignment on your board. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance. Whether you're a DIY enthusiast or a professional, this straight mount connector is a must-have for your electronic projects. Explore our range of PCB connectors for more essential components.