341-018-520-103

Heilind Number:EDA341-018-520-103
Manufacturer:EDAC
Manufacturer Number:341-018-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its vibrant Green hue not only adds a pop of color but also signifies its superior quality. Engineered for efficiency, this connector boasts a 3 A amperage capacity, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row of 18 positions, it offers seamless integration for your board-to-board connections. The contact material, Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Designed for straight mount orientation, it provides versatility in your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your electronic projects. Explore its potential in our wide range of PCB connectors.