341-018-520-107

Heilind Number:EDA341-018-520-107
Manufacturer:EDAC
Manufacturer Number:341-018-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-520-107

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a vibrant Green color and a single row configuration for easy installation. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and precision-engineered Copper Alloy contacts, it ensures reliable conductivity in any application. The 18-position layout, with a pitch of .1 inches and row spacing of .14 inches, offers versatility for various circuit designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and harsh environments. Choose this connector for efficient and secure board-to-board connections in your electronic projects.