341-018-520-108

Heilind Number:EDA341-018-520-108
Manufacturer:EDAC
Manufacturer Number:341-018-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-520-108

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, its vibrant green color adds a pop of style while its durable UL 94V-0 Thermoplastic Polyester housing ensures maximum safety. With a single row layout and 18 positions, it offers efficient and reliable connections for your electronic devices. The Copper Alloy contacts guarantee optimal conductivity, while the .1 inch pitch and .14 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your projects.