341-018-520-201

Heilind Number:EDA341-018-520-201
Manufacturer:EDAC
Manufacturer Number:341-018-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a current rating of 3 A, it ensures reliable power transmission. The Copper Alloy contacts offer superior conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment for seamless board-to-board connections. Boasting 18 positions spread across 2 rows, it accommodates multiple components with ease. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it guarantees performance in diverse environments. Upgrade your system with this essential component for seamless and efficient electronic connections.