341-018-520-202

Heilind Number:EDA341-018-520-202
Manufacturer:EDAC
Manufacturer Number:341-018-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-520-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it offers a visually appealing and functional addition to your circuitry. Designed for reliable performance, this connector can handle up to 3 A of current, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of contacts made from Copper Alloy, it guarantees efficient signal transmission. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the 18 positions allow for versatile connectivity options. Its straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Trust in this connector for seamless board-to-board connections in your electronic designs.